890889-000 | Raychem
Beaded heat shrink sleeve, straight, S1 (23.3/10.5 mm), S2 (23.3/5.6 mm), 890889-000
Order No.: 72P2070
EAN: 4099891564322
MPN:
890889-000
202D121-25/42-0
Unit Price (€ / pc.)
28.9646 € *
Available: 0 pcs.
Available in 5 Days: 16 pcs.
Leadtime: 11 Weeks **
Total Price:
28.96 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9646 €
10 pcs.
26.6441 €
25 pcs.
23.9785 €
50 pcs.
21.5866 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, 890889-000, Raychem
The 890889-000 is a heat-shrinkable, semi-rigid, chemical- and abrasionresistant molded shapes. This product is designed to provide optimum high-temperature fluid resistance and longterm heat resistance.
Features
- Excellent resistance to high temperature fluids
- Resistance to long-term exposure at elevated temperatures
Technical specifications
Ausführung | gerade | |
Farbe | schwarz | |
Innenkleber vorhanden | Yes | |
max. Temperatur | 150 °C | |
min. Temperatur | -75 °C | |
Wanddicke | 1.78 mm |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |