892144-000 | Raychem

Beaded heat shrink sleeve, angled, S1 (30.99/18.03 mm), S2 (16/7.1 mm), 892144-000

Order No.: 34P5259
EAN: 4099891282295
MPN:
892144-000
222K142-25/225-0
Series: 222K
892144-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
26.6322 € *
Available: 0 pcs.
Available in 5 Days: 85 pcs.
Leadtime: 15 Weeks **
Total Price:
26.63 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6322 €
10 pcs.
24.5021 €
25 pcs.
22.0507 €
50 pcs.
19.8492 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fluid-resistant modified elastomer, 892144-000, Raychem

This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.

Features

  • Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Version abgewinkelt
Flammable Yes
Colour schwarz
contains glue inside Yes
max. operating temperature 150 °C
min. operating temperature -75 °C
Wall thickness 1.8 mm
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes