900839-000 | Raychem

Heat shrink sleeve, straight, S1 (24.61/24.61 mm), S2 (9.91/5.3 mm), 900839-000

Order No.: 34P4130
EAN: 4099891280444
MPN:
900839-000
202A121-25/86-0
900839-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
26.7036 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
26.70 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7036 €
10 pcs.
24.5616 €
25 pcs.
22.1102 €
50 pcs.
19.8968 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink boot, 900839-000, Raychem

This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.

Features

  • Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Ausführung gerade
Brennbar Yes
Farbe schwarz
Innenkleber vorhanden Yes
max. Temperatur 150 °C
min. Temperatur -75 °C
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes