916728-000 | Raychem

Heat shrink cable transition, 2:1, Y-shape, S1 (26.9/12.4 mm), S2 (13.21/6.1 mm), 916728-000

Order No.: 34P4081
EAN: 4099891280406
MPN:
916728-000
382A023-100-0
916728-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
53.4548 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 37 Weeks **
Total Price:
6,681.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
125 pcs.
53.4548 €

Heat shrink boot, 916728-000, Raychem

This heat shrink boot is designed for use in conjunction with Zerohal cable and tubing for applications where hazard reduction in the event of fire is crucial. The material exhibits excellent fire safety characteristics combined with low-smoke and low-acid-gas emission while retaining good mechanical and fluid-resistant properties.

Features

  • Heat-shrinkable, semiflexible molded shapes for low fire hazard applications
  • Low-smoke index
  • Low-toxicity index
  • High-temperature index
Technical specifications
Ausführung Y-Form
Brennbar Yes
Farbe schwarz
Innenkleber vorhanden No
max. Temperatur 105 °C
min. Temperatur -30 °C
Wanddicke 2.54 mm
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes