956576-000 | Raychem
Beaded heat shrink sleeve, angled, S1 (31/18 mm), S2 (31/7.1 mm), 956576-000
Order No.: 72P2375
EAN: 4099891564339
MPN:
956576-000
222K142-100/184-0
Unit Price (€ / pc.)
39.6627 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
39.66 € *
Price list
Quantity
Price per unit*
1 pcs.
39.6627 €
10 pcs.
36.4854 €
25 pcs.
33.2010 €
50 pcs.
30.2141 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, 956576-000, Raychem
The 956576-000 is a heat-shrinkable, semiflex molded shape for low fire hazard. Designed for use in conjunction with Zerohal cable and tubing for applications where hazard reduction in the event of fire is crucial. This product's material exhibits excellent fire safety characteristics combined with low-smoke and low-acid-gas emission while retaining good mechanical and fluidresistant properties.
Features
- Low-smoke index
- Low-toxicity index
- High-temperature index
Technical specifications
Version | abgewinkelt | |
Flammable | Yes | |
Colour | schwarz | |
contains glue inside | Yes | |
max. operating temperature | 105 °C | |
min. operating temperature | -30 °C | |
Wall thickness | 1.8 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |