971078-000 | Raychem

Heat shrink cable transition, 2:1, Y-shape, S1 (26.9/12.4 mm), S2 (13.21/6.1 mm), 971078-000

Order No.: 34P5302
EAN: 4099891282516
MPN:
971078-000
382A023-25/225-0
971078-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
58.5837 € *
Available: 0 pcs.
Available in 5 Days: 272 pcs.
Leadtime: 15 Weeks **
Total Price:
58.58 € *
Price list
Quantity
Price per unit*
1 pcs.
58.5837 €
5 pcs.
54.4901 €
10 pcs.
50.1228 €
25 pcs.
46.1125 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink boot, 971078-000, Raychem

This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.

Features

  • Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Ausführung Y-Form
Brennbar Yes
Farbe schwarz
Innenkleber vorhanden Yes
max. Temperatur 150 °C
min. Temperatur -75 °C
Wanddicke 2.54 mm
Logistics
Ursprungsland CZ
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes