CU2643-000 | Raychem
Beaded heat shrink sleeve, straight, S1 (31/17.8 mm), S2 (31/7.2 mm), CU2643-000
Order No.: 72P2512
EAN: 4099891564346
MPN:
CU2643-000
202D142-3-35-0
Unit Price (€ / pc.)
26.7988 € *
Available: 0 pcs.
Available in 5 Days: 93 pcs.
Leadtime: 12 Weeks **
Total Price:
214.39 € *
Price list
Quantity
Price per unit*
8 pcs.
26.7988 €
17 pcs.
26.3228 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, CU2643-000, Raychem
The CU2643-000 is a heat-shrinkable moulded part that is designed for use in general harnessing applications where toughness is required and system is occasionally exposed to fluids or heat. This product provides excellent sealing and strain relief at connector-cable terminations and transitions.
Features
- Semi-Rigid
- Flame retardant
- Good resistance to fluids and heat
Technical specifications
Ausführung | gerade | |
Farbe | schwarz | |
Innenkleber vorhanden | No | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Wanddicke | 2.03 mm |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |