CV7368-000 | Raychem

Beaded heat shrink sleeve, angled, S1 (30.99/18.03 mm), S2 (30.99/7.1 mm), CV7368-000

Order No.: 34P4353
EAN: 4099891281120
MPN:
CV7368-000
222K142-25L-0
CV7368-000 Raychem Bottle Shapes
Image may differ
Unit Price (€ / pc.)
19.8611 € *
Available: 0 pcs.
Available in 5 Days: 77 pcs.
Leadtime: 22 Weeks **
Total Price:
198.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
19.8611 €

Heat shrink boot, CV7368-000, Raychem

This heat shrink boot is designed to be used in conjunction with other System 25 components such as DR-25 tubing and S1125 adhesive, providing a complete cable harness system capability. This product has been specifically formulated and designed to provide optimum high-temperature fluid resistance and long-term heat resistance. This unique balance of properties makes it particularly suitable for sealing and strain relief at connector-cable terminations and cable-to-cable transitions on military vehicle cables and harnesses.

Features

  • Heat-shrinkable, semi-rigid, chemical- and abrasion resistant molded shapes
  • Excellent resistance to high temperature fluids
  • Resistance to long-term exposure at elevated temperatures
Technical specifications
Version abgewinkelt
Flammable Yes
Colour schwarz
contains glue inside No
max. operating temperature 150 °C
min. operating temperature -75 °C
Wall thickness 1 mm
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes