D15798-001 | Raychem
Raychem D3-9FR, D15798-001
Order No.: 34P1862
EAN: 4099891279998
MPN:
D15798-001
D3-9FR
Unit Price (€ / pc.)
40.7813 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
Heat shrink boot, D15798-001, Raychem
Heat shrinkable boot material in accordance with -3 polyolefin.
Technical specifications
Version | gerade | |
Colour | schwarz | |
contains glue inside | Yes | |
Wall thickness | 1.3 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |