2908663002 | Raychem

Metal braided sleeve, inner Ø 15 mm, range 13-18 mm, -65 to 150 °C, 2908663002

Order No.: 34P6062
EAN: 4099891192679
MPN:
2908663002
RAY-90-15.0(50)
Series: RayBraid
2908663002 Raychem Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
47.8142 € *
Available: 0 mtr.
Leadtime: 20 Weeks **
Total Price:
2,390.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
47.8142 €

Heat-shrinkable Tubing, VERSAFLEX-1-1/4-0-SP, Raychem

VERSAFLEX-1-1/4-0-SP is suited for the mechanical protection of wire harnesses, hoses, and all other applications where exceptional flexibility combined with superior abrasion/cut resistance is required.

Features

  • Excellent abrasion and cutthrough resistance
  • Lightweight
  • Fungus proof
  • Not affected by most chemical and solvents, non-hygroscopic
  • RoHS compliant
Technical specifications
Ausführung Metall-Geflechtschlauch
Einsatzbereich 13-18 mm
Halogenfrei No
Innendurchmesser 15 mm
Material Kupfer, verzinnt
max. Temperatur 150 °C
min. Temperatur -65 °C
Optische Bedeckung 90 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes