A165103001 | Raychem

Metal braided sleeve, inner Ø 7.5 mm, range 7-14 mm, silver, -65 to 150 °C, A165103001

Order No.: 34P6044
EAN: 4099891192648
MPN:
A165103001
RAY-101-7.5(100)
Series: RayBraid
Raychem
A165103001 Raychem Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
20.4085 € *
Available: 0 mtr.
Available in 5 Days: 188 mtr.
Leadtime: 20 Weeks **
Total Price:
20.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
20.4085 €

Tubular Copper Braid, A165103001, Raychem

RayBraid is supplied on a tube former which facilitates assembly and is more robust than braid supplied in flattened form.

Features

  • Screening for military harnesses
  • Easy removal from former
  • Minimum 90% optical coverage
  • Super flexible with high expansion ratios
Technical specifications
Version metal braided sleeve
Application range 7-14 mm
Colour silver
Halogen free No
Inner diameter 7.5 mm
Material copper, tin-plated
max. operating temperature 150 °C
min. operating temperature -65 °C
Optical Coverage 93 %
Logistics
Country of origin CZ
Customs tariff number 74198090
Original Packaging Reel with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes