A513413001 | Raychem

Metal braided sleeve, inner Ø 6 mm, range 4.5-9.5 mm, silver, -65 to 150 °C, A513413001

Order No.: 34P6042
EAN: 4099891192631
MPN:
A513413001
RAY-101-6.0(100)
Series: RayBraid
A513413001 Raychem Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
6.4736 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
647.36 € *
Price list
Quantity
Price per unit*
100 mtr.
6.4736 €
500 mtr.
5.7120 €
*incl. VAT plus shipping costs
Subject to prior sale

Tubular Copper Braid, A513413001, Raychem

RayBraid is supplied on a tube former which facilitates assembly and is more robust than braid supplied in flattened form.

Features

  • Screening for military harnesses
  • Easy removal from former
  • Minimum 90% optical coverage
  • Super flexible with high expansion ratios
Technical specifications
Filter Property Value
Version metal braided sleeve
Inner diameter 6 mm
Application range 4.5-9.5 mm
Colour silver
Material copper, tin-plated
Halogen free No
Optical Coverage 93 %
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Reel with 100 meters
Customs tariff number 85444995
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes