A611044001 | Raychem
Plastic braided sleeve, range 5-12 mm, black, -50 to 150 °C, A611044001
Unit Price (€ / mtr.)
0.5831 € *
Available: 0 mtr.
Leadtime: 20 Weeks **
Tubular Copper Braid, RAY-90-3.0(100), Raychem
RayBraid is supplied on a tube former which facilitates assembly and is more robust than braid supplied in flattened form.
Features
- Screening for military harnesses
- Easy removal from former
- Minimum 90% optical coverage
Technical specifications
Version | Kunststoff-Geflechtschlauch | |
Application range | 5-12 mm | |
Colour | schwarz | |
Halogen free | No | |
Material | Polyester | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |