C351013001 | Raychem

Metal braided sleeve, inner Ø 5 mm, range 4-6 mm, -65 to 150 °C, C351013001

Order No.: 34P6070
EAN: 4099891192716
MPN:
C351013001
RAY-90-5.0(100)
Series: RayBraid
C351013001 Raychem Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
15.5771 € *
Available: 0 mtr.
Available in 5 Days: 205 mtr.
Leadtime: 20 Weeks **
Total Price:
1,557.71 € *
Price list
Quantity
Price per unit*
100 mtr.
15.5771 €
200 mtr.
15.1011 €
300 mtr.
14.6251 €
500 mtr.
14.1729 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat-shrinkable Tubing, VERSAFLEX-FR-3/4-09-SP, Raychem

VERSAFLEX-FR-3/4-09-SP is suited for the mechanical protection of wire harnesses, hoses, and all other applications where exceptional flexibility combined with superior abrasion/cut resistance is required.

Features

  • Excellent abrasion and cutthrough resistance
  • Lightweight
  • Fungus proof
  • Not affected by most chemical and solvents, non-hygroscopic
  • RoHS compliant
Technical specifications
Version Metall-Geflechtschlauch
Application range 4-6 mm
Halogen free No
Inner diameter 5 mm
Material Kupfer, verzinnt
max. operating temperature 150 °C
min. operating temperature -65 °C
Optical Coverage 90 %
Logistics
Country of origin US
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes