C538733001 | Raychem
Metal braided sleeve, inner Ø 12.5 mm, range 11-24 mm, silver, -65 to 150 °C, C538733001
Unit Price (€ / mtr.)
25.1566 € *
Available: 45 mtr.
Available in 5 Days: 300 mtr.
Leadtime: 32 Weeks **
Tubular Copper Braid, C538733001, Raychem
RayBraid is supplied on a tube former which facilitates assembly and is more robust than braid supplied in flattened form.
Features
- Screening for military harnesses
- Easy removal from former
- Minimum 90% optical coverage
- Super flexible with high expansion ratios
Technical specifications
Version | Metall-Geflechtschlauch | |
Inner diameter | 12.5 mm | |
Application range | 11-24 mm | |
Colour | silber | |
Material | Kupfer, verzinnt | |
Halogen free | No | |
Optical Coverage | 93 % | |
min. operating temperature | -65 °C | |
max. operating temperature | 150 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444995 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |