C862714001 | Raychem
Plastic braided sleeve, range 1-5 mm, gray, -50 to 150 °C, C862714001
Unit Price (€ / mtr.)
0.3451 € *
Available: 0 mtr.
Leadtime: 20 Weeks **
Tubular Copper Braid, RAY-90-5.0(100), Raychem
RayBraid is supplied on a tube former which facilitates assembly and is more robust than braid supplied in flattened form.
Features
- Screening for military harnesses
- Easy removal from former
- Minimum 90% optical coverage
Technical specifications
Version | Kunststoff-Geflechtschlauch | |
Application range | 1-5 mm | |
Colour | grau | |
Halogen free | No | |
Material | Polyester | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |