CD00203001 | Raychem

Metal braided sleeve, inner Ø 5 mm, range 4-6 mm, CD00203001

Order No.: 34P6071
EAN: 4099891192723
MPN:
CD00203001
RAY-90-5.0(100)CK1100
Series: RayBraid
CD00203001 Raychem Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
19.8492 € *
Available: 0 mtr.
Available in 5 Days: 2,300 mtr.
Leadtime: 20 Weeks **
Total Price:
1,984.92 € *
Price list
Quantity
Price per unit*
100 mtr.
19.8492 €
500 mtr.
16.5767 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat-shrinkable Tubing, VERSAFLEX-FR-1-3/4-09-SP, Raychem

VERSAFLEX-FR-1-3/4-09-SP is suited for the mechanical protection of wire harnesses, hoses, and all other applications where exceptional flexibility combined with superior abrasion/cut resistance is required.

Features

  • Excellent abrasion and cutthrough resistance
  • Lightweight
  • Fungus proof
  • Not affected by most chemical and solvents, non-hygroscopic
  • RoHS compliant
Technical specifications
Version Metall-Geflechtschlauch
Application range 4-6 mm
Halogen free No
Inner diameter 5 mm
Material Kupfer, verzinnt
Optical Coverage 90 %
Logistics
Country of origin US
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes