CH01964001 | Raychem

Plastic braided sleeve, range 36-76 mm, white, -50 to 150 °C, CH01964001

Order No.: 91F2979
EAN: 4099891193034
MPN:
CH01964001
VERSAFLEX-FR-2-09-SP
Series: VERSAFLEX-FR
Raychem
CH01964001 Raychem Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
6.8663 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
6.87 € *
Price list
Quantity
Price per unit*
180 mtr.
6.8663 €
360 mtr.
6.6521 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat-shrinkable Tubing, VERSAFLEX-15-0-SP, Raychem

VERSAFLEX-15-0-SP is suited for the mechanical protection of wire harnesses, hoses, and all other applications where exceptional flexibility combined with superior abrasion/cut resistance is required.

Features

  • Excellent abrasion and cutthrough resistance
  • Lightweight
  • Fungus proof
  • Not affected by most chemical and solvents, non-hygroscopic
  • RoHS compliant
Technical specifications
Version plastic braided sleeve
Application range 36-76 mm
Colour white
Halogen free No
Material polyester
max. operating temperature 150 °C
min. operating temperature -50 °C
Logistics
Country of origin SG
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes