CH02014001 | Raychem

Plastic braided sleeve, range 40-60 mm, black, -50 to 150 °C, CH02014001

Order No.: 91F2958
EAN: 4099891192822
MPN:
CH02014001
VERSAFLEX-1/8-0-SP
Series: VERSAFLEX
CH02014001 Raychem Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
0.3451 € *
Available: 0 mtr.
Leadtime: 20 Weeks **
Total Price:
1,242.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3600 mtr.
0.3451 €

Heat-shrinkable Tubing, VERSAFLEX-40-0-SP, Raychem

VERSAFLEX-40-0-SP is suited for the mechanical protection of wire harnesses, hoses, and all other applications where exceptional flexibility combined with superior abrasion/cut resistance is required.

Features

  • Excellent abrasion and cutthrough resistance
  • Lightweight
  • Fungus proof
  • Not affected by most chemical and solvents, non-hygroscopic
  • RoHS compliant
Technical specifications
Version Kunststoff-Geflechtschlauch
Application range 40-60 mm
Colour schwarz
Halogen free No
Material Polyester
max. operating temperature 150 °C
min. operating temperature -50 °C
Logistics
Country of origin US
Customs tariff number 39173900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes