CH02034001 | Raychem

Plastic braided sleeve, range 4.7-16 mm, black, -50 to 150 °C, CH02034001

Order No.: 91F2970
EAN: 4099891192945
MPN:
CH02034001
VERSAFLEX-3/8-0-SP
Series: VERSAFLEX
CH02034001 Raychem Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
1.5827 € *
Available: 0 mtr.
Available in 5 Days: 750 mtr.
Leadtime: 20 Weeks **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 mtr.
1.5827 €
10 mtr.
1.4399 €
50 mtr.
1.2971 €
100 mtr.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat-shrinkable Tubing, VERSAFLEX-3/4-0-SP, Raychem

VERSAFLEX-3/4-0-SP is suited for the mechanical protection of wire harnesses, hoses, and all other applications where exceptional flexibility combined with superior abrasion/cut resistance is required.

Features

  • Excellent abrasion and cutthrough resistance
  • Lightweight
  • Fungus proof
  • Not affected by most chemical and solvents, non-hygroscopic
  • RoHS compliant
Technical specifications
Version Kunststoff-Geflechtschlauch
Application range 4,7-16 mm
Colour schwarz
Halogen free No
Material Polyester
max. operating temperature 150 °C
min. operating temperature -50 °C
Logistics
Country of origin MX
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes