CH02054001 | Raychem
Plastic braided sleeve, range 13-32 mm, black, -50 to 150 °C, CH02054001
Unit Price (€ / mtr.)
1.8326 € *
Available: 0 mtr.
Leadtime: 20 Weeks **
Total Price:
824.67 € *
Price list
Quantity
Price per unit*
450 mtr.
1.8326 €
2250 mtr.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tubular Copper Braid, RAY-103-4.0(100), Raychem
RayBraid is supplied on a tube former which facilitates assembly and is more robust than braid supplied in flattened form.
Features
- Screening for military harnesses
- Easy removal from former
- Minimum 90% optical coverage
- Super flexible with high expansion ratios
Technical specifications
Version | Kunststoff-Geflechtschlauch | |
Application range | 13-32 mm | |
Colour | schwarz | |
Halogen free | No | |
Material | Polyester | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 39173900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |