D761993001 | Raychem

Metal braided sleeve, inner Ø 10 mm, range 8-22 mm, silver, -65 to 150 °C, D761993001

Order No.: 34P6030
EAN: 4099891192594
MPN:
D761993001
RAY-101-10.0(100)
Series: RayBraid
D761993001 Raychem Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
9.3772 € *
Available: 10 mtr.
Leadtime: 32 Weeks **
Total Price:
9.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 mtr.
9.3772 €

Tubular Copper Braid, D761993001, Raychem

RayBraid is supplied on a tube former which facilitates assembly and is more robust than braid supplied in flattened form.

Features

  • Screening for military harnesses
  • Easy removal from former
  • Minimum 90% optical coverage
  • Super flexible with high expansion ratios
Technical specifications
Ausführung Metall-Geflechtschlauch
Einsatzbereich 8-22 mm
Farbe silber
Halogenfrei No
Innendurchmesser 10 mm
Material Kupfer, verzinnt
max. Temperatur 150 °C
min. Temperatur -65 °C
Optische Bedeckung 93 %
Logistics
Ursprungsland US
Zolltarifnummer 85444995
Originalverpackung Rolle mit 100 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes