E113174001 | Raychem

Plastic braided sleeve, range 3.2-9.5 mm, white, -50 to 150 °C, E113174001

Order No.: 91F2975
EAN: 4099891192990
MPN:
E113174001
VERSAFLEX-FR-1/4-09-SP
Series: VERSAFLEX-FR
Raychem
E113174001 Raychem Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
0.8806 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1800 mtr.
0.8806 €

Tubular Copper Braid, RAY-90-10.0(100), Raychem

RayBraid is supplied on a tube former which facilitates assembly and is more robust than braid supplied in flattened form.

Features

  • Screening for military harnesses
  • Easy removal from former
  • Minimum 90% optical coverage
Technical specifications
Version plastic braided sleeve
Application range 3.2-9.5 mm
Colour white
Halogen free No
Material polyester
max. operating temperature 150 °C
min. operating temperature -50 °C
Logistics
Country of origin GB
Customs tariff number 39173900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes