E586024001 | Raychem
Plastic braided sleeve, range 6.4-19 mm, white, -50 to 150 °C, E586024001
Unit Price (€ / mtr.)
1.8207 € *
Available: 0 mtr.
Leadtime: 24 Weeks **
Heat-shrinkable Tubing, VERSAFLEX-03-8-SP, Raychem
VERSAFLEX-03-8-SP is suited for the mechanical protection of wire harnesses, hoses, and all other applications where exceptional flexibility combined with superior abrasion/cut resistance is required.
Features
- Excellent abrasion and cutthrough resistance
- Lightweight
- Fungus proof
- Not affected by most chemical and solvents, non-hygroscopic
- RoHS compliant
Technical specifications
Version | Kunststoff-Geflechtschlauch | |
Application range | 6,4-19 mm | |
Colour | weiß | |
Halogen free | No | |
Material | Polyester | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |