E865454001 | Raychem

Plastic braided sleeve, range 13-32 mm, white, -50 to 150 °C, E865454001

Order No.: 91F2980
EAN: 4099891193041
MPN:
E865454001
VERSAFLEX-FR-3/4-09-SP
Series: VERSAFLEX-FR
Raychem
E865454001 Raychem Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
2.8084 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
450 mtr.
2.8084 €

Heat-shrinkable Tubing, VERSAFLEX-3/8-0-SP, Raychem

VERSAFLEX-3/8-0-SP is suited for the mechanical protection of wire harnesses, hoses, and all other applications where exceptional flexibility combined with superior abrasion/cut resistance is required.

Features

  • Excellent abrasion and cutthrough resistance
  • Lightweight
  • Fungus proof
  • Not affected by most chemical and solvents, non-hygroscopic
  • RoHS compliant
Technical specifications
Version plastic braided sleeve
Application range 13-32 mm
Colour white
Halogen free No
Material polyester
max. operating temperature 150 °C
min. operating temperature -50 °C
Logistics
Country of origin MX
Customs tariff number 39173900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes