E945844001 | Raychem

Plastic braided sleeve, range 14-26 mm, gray, -50 to 150 °C, E945844001

Order No.: 91F2966
EAN: 4099891192907
MPN:
E945844001
VERSAFLEX-20-8-SP
Series: VERSAFLEX
E945844001 Raychem Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
1.5827 € *
Available: 0 mtr.
Leadtime: 20 Weeks **
Total Price:
474.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 mtr.
1.5827 €

Heat-shrinkable Tubing, VERSAFLEX-FR-1/2-09-SP, Raychem

VERSAFLEX-FR-1/2-09-SP is suited for the mechanical protection of wire harnesses, hoses, and all other applications where exceptional flexibility combined with superior abrasion/cut resistance is required.

Features

  • Excellent abrasion and cutthrough resistance
  • Lightweight
  • Fungus proof
  • Not affected by most chemical and solvents, non-hygroscopic
  • RoHS compliant
Technical specifications
Version Kunststoff-Geflechtschlauch
Application range 14-26 mm
Colour grau
Halogen free No
Material Polyester
max. operating temperature 150 °C
min. operating temperature -50 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes