F345203001 | Raychem

Metal braided sleeve, inner Ø 3 mm, range 2.5-5 mm, silver, -65 to 150 °C, F345203001

Order No.: 34P6036
EAN: 4099891192617
MPN:
F345203001
RAY-101-3.0(100)
Series: RayBraid
F345203001 Raychem Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
4.6886 € *
Available: 250 mtr.
Available in 5 Days: 1,500 mtr.
Leadtime: 10 Weeks **
Total Price:
4.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 mtr.
4.6886 €

Tubular Copper Braid, F345203001, Raychem

RayBraid is supplied on a tube former which facilitates assembly and is more robust than braid supplied in flattened form.

Features

  • Screening for military harnesses
  • Easy removal from former
  • Minimum 90% optical coverage
  • Super flexible with high expansion ratios
Technical specifications
Ausführung Metall-Geflechtschlauch
Einsatzbereich 2,5-5 mm
Farbe silber
Halogenfrei No
Innendurchmesser 3 mm
Material Kupfer, verzinnt
max. Temperatur 150 °C
min. Temperatur -65 °C
Optische Bedeckung 93 %
Logistics
Ursprungsland IN
Zolltarifnummer 85444995
Originalverpackung Rolle mit 100 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes