F833213001 | Raychem
Metal braided sleeve, inner Ø 4 mm, range 3.5-7.5 mm, -65 to 200 °C, F833213001
Unit Price (€ / mtr.)
25.5017 € *
Available: 0 mtr.
Available in 5 Days: 690 mtr.
Leadtime: 24 Weeks **
Heat-shrinkable Tubing, VERSAFLEX-1/4-0-SP, Raychem
VERSAFLEX-1/4-0-SP is suited for the mechanical protection of wire harnesses, hoses, and all other applications where exceptional flexibility combined with superior abrasion/cut resistance is required.
Features
- Excellent abrasion and cutthrough resistance
- Lightweight
- Fungus proof
- Not affected by most chemical and solvents, non-hygroscopic
- RoHS compliant
Technical specifications
Version | Metall-Geflechtschlauch | |
Application range | 3,5-7,5 mm | |
Halogen free | No | |
Inner diameter | 4 mm | |
Material | Kupfer, vernickelt | |
max. operating temperature | 200 °C | |
min. operating temperature | -65 °C | |
Optical Coverage | 93 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 74198090 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |