F886364001 | Raychem

Plastic braided sleeve, range 4.7-16 mm, white, -50 to 150 °C, F886364001

Order No.: 91F2981
EAN: 4099891193058
MPN:
F886364001
VERSAFLEX-FR-3/8-09-SP
Series: VERSAFLEX-FR
Raychem
F886364001 Raychem Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
1.1543 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 mtr.
1.1543 €

Heat-shrinkable Tubing, VERSAFLEX-12-0-SP, Raychem

VERSAFLEX-12-0-SP is suited for the mechanical protection of wire harnesses, hoses, and all other applications where exceptional flexibility combined with superior abrasion/cut resistance is required.

Features

  • Excellent abrasion and cutthrough resistance
  • Lightweight
  • Fungus proof
  • Not affected by most chemical and solvents, non-hygroscopic
  • RoHS compliant
Technical specifications
Version plastic braided sleeve
Application range 4.7-16 mm
Colour white
Halogen free No
Material polyester
max. operating temperature 150 °C
min. operating temperature -50 °C
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Reel with 150 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes