036163-000 | Raychem
End connector with heat shrink insulation, 0.34 mm², AWG 22, transparent blue, 17.2 mm, 036163-000
Order No.: 34P3552
EAN: 4099889606430
MPN:
036163-000
B-013-10
Unit Price (€ / pc.)
12.3879 € *
Available: 0 pcs.
Available in 5 Days: 900 pcs.
Leadtime: 15 Weeks **
SolderSleeve Shield Terminator, 036163 - 000, Raychem
Splice Type: SolderSleeve, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre - Installed Lead: No, Termination Method: Solder, Overall Length: 17.2 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2.6 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.2 mm, Wire Size: 0.34 mm², Wire Size: 22 AWG, SolderSleeve Shield Terminator Operating Temperature (Max): 200 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 150 °C
Technical specifications
Version | Endverbinder | |
Cable cross-section | 0,34 mm² | |
AWG cross-section | AWG 22 | |
Isolated | Yes | |
Colour | transparent blau | |
Material | PVDF | |
shrinkable tubing | Yes | |
Length | 17.2 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |