041911-000 | Raychem

Butt connector with heat shrink insulation, transparent, 16.5 mm, 041911-000

Order No.: 34P3757
EAN: 4099889607994
MPN:
041911-000
ST63-2-00
041911-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Available in 5 Days: 393 pcs.
Leadtime: 18 Weeks **
Total Price:
5,654.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3600 pcs.
1.5708 €

SolderSleeve Shield Terminator, ST63-2-00, Raychem

ST63-1-00 has a heat-shrinkable SolderSleeve shield terminator with radiation cross-linked modified polyvinylidene fluoride.

Technical specifications
Ausführung Stoßverbinder
Farbe transparent
Isoliert Yes
Länge 16.5 mm
Material PE
Schrumpfschlauch Yes
Logistics
Ursprungsland MX
Zolltarifnummer 85366910
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei