042313-000 | Raychem
Butt connector with heat shrink insulation, transparent, 80 mm, 042313-000
Order No.: 34P3597
EAN: 4099889606836
MPN:
042313-000
B-150-23
Unit Price (€ / pc.)
32.725 € *
Available: 0 pcs.
Leadtime: 65 Weeks **
Shield Terminator, 042313-000, TE Connectivity
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 23.5 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 21.5 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Wire Temperature (Max): 85 °C
Technical specifications
Version | Stoßverbinder | |
Colour | transparent | |
Isolated | Yes | |
Length | 80 mm | |
Material | PE | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |