063749-000 | Raychem

Butt connector with heat shrink insulation, 0.24 mm², AWG 24, transparent blue, 16.5 mm, 063749-000

Order No.: 34P3762
EAN: 4099889608045
MPN:
063749-000
ST63-2-55-24-90
063749-000 Raychem Butt splices Image 1
063749-000 Raychem Butt splices Image 2
Image may differ
Unit Price (€ / pc.)
3.7009 € *
Available: 0 pcs.
Leadtime: 44 Weeks **
Total Price:
5,551.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
3.7009 €

Shield Terminator, 063749-000, TE Connectivity

Temperature Indicator: None, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: Yes, Pre-Installed Lead: Yes, Lead Stranding: Stranded, Termination Method: Solder, Jacket Outside Diameter: 2.65 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2.63 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.4 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 150 °C, Government Qualified: No

Technical specifications
Version Stoßverbinder
AWG cross-section AWG 24
Colour transparent blau
Length 16.5 mm
Cable cross-section 0,24 mm²
Material PVDF
shrinkable tubing Yes
Logistics
Country of origin MX
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei