064743-000 | Raychem
Butt connector with heat shrink insulation, transparent, 45.5 mm, 064743-000
Order No.: 34P3603
EAN: 4099889606874
MPN:
064743-000
B-151-13
Unit Price (€ / pc.)
46.9217 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
14,076.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
46.9217 €
Shield Terminator, 064743-000, TE Connectivity
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 15.1 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 7 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Wire Temperature (Max): 85 °C
Technical specifications
Version | Stoßverbinder | |
Colour | transparent | |
Isolated | Yes | |
Length | 45.5 mm | |
Material | PE | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |