065762-000 | Raychem

Butt connector with heat shrink insulation, transparent blue, 16.5 mm, 065762-000

Order No.: 34P3518
EAN: 4099889606140
MPN:
065762-000
S03-02-R
065762-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
5.6287 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
5,628.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
5.6287 €

SolderSleeve Shield Terminator, 065762-000, Raychem

Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: Yes, Jacket Outside Diameter: 2.65 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 3.68 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.4 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 125 °C, MIL/NAS Specification (MIL-S-83519, NAS-1747): M83519/1

Technical specifications
Version Stoßverbinder
Colour transparent blau
Isolated Yes
Length 16.5 mm
Material PVDF
shrinkable tubing Yes
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei