068037-000 | Raychem

Butt connector with heat shrink insulation, 0.25 mm², AWG 24, transparent blue, 16.5 mm, 068037-000

Order No.: 34P3761
EAN: 4099889608038
MPN:
068037-000
ST63-2-55-24-9
068037-000 Raychem Butt splices Image 1
068037-000 Raychem Butt splices Image 2
Image may differ
Unit Price (€ / pc.)
6.8663 € *
Available: 0 pcs.
Available in 5 Days: 520 pcs.
Leadtime: 45 Weeks **
Total Price:
6.87 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8663 €
10 pcs.
6.3189 €
50 pcs.
5.6882 €
100 pcs.
5.1170 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splices, 068037 - 000, Raychem

Splice Product Type: SolderSleeve, Sealable: Yes, Splice Type: Shield Terminator, Insulated: Yes, Splice Color: White, Terminal & Splice Type: Splice, Wire Size: 24 AWG, Wire Size: 0.25 mm², Splice Wire Insulation Diameter (Max): 2.65 mm, Splice Overall Length: 16.5 mm, Operating Temperature Range: - 55 - 150 °C, Heavy Duty: No, Government Qualified Splice: No, Splice Packaging Method: Bag

Technical specifications
Version Stoßverbinder
Cable cross-section 0,25 mm²
AWG cross-section AWG 24
Isolated Yes
Colour transparent blau
Material PVDF
shrinkable tubing Yes
Length 16.5 mm
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei