073170-000 | Raychem

Butt connector with heat shrink insulation, transparent blue, 16.5 mm, 073170-000

Order No.: 34P3531
EAN: 4099889606225
MPN:
073170-000
SO63-1-00
073170-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
4.4863 € *
Available: 0 pcs.
Available in 5 Days: 195 pcs.
Leadtime: 20 Weeks **
Total Price:
4.49 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4863 €
10 pcs.
4.1293 €
50 pcs.
3.7128 €
100 pcs.
3.3439 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shield Terminator, 073170-000, TE Connectivity

Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Jacket Outside Diameter: 1.9 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 1.9 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 0.5 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 125 °C, Government Qualified: No

Technical specifications
Version Stoßverbinder
Colour transparent blau
Isolated Yes
Length 16.5 mm
Material PVDF
shrinkable tubing Yes
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei