118577-000 | Raychem
Butt connector with heat shrink insulation, transparent blue, 19.1 mm, 118577-000
Order No.: 34P3547
EAN: 4099889606386
MPN:
118577-000
S01-05-R
Unit Price (€ / pc.)
3.8913 € *
Available: 0 pcs.
Available in 5 Days: 2,376 pcs.
Leadtime: 25 Weeks **
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8913 €
10 pcs.
3.5819 €
50 pcs.
3.2249 €
100 pcs.
2.9036 €
*incl. VAT plus shipping costs
**Subject to prior sale
SolderSleeve Shield Terminator, 118577-000, Raychem
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 7 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 7.6 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 150 °C
Technical specifications
Ausführung | Stoßverbinder | |
Farbe | transparent blau | |
Isoliert | Yes | |
Länge | 19.1 mm | |
Material | PVDF | |
Schrumpfschlauch | Yes |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |