119909-000 | Raychem
Butt connector with heat shrink insulation, AWG 22, transparent blue, 19.1 mm, 119909-000
Order No.: 34P3746
EAN: 4099889607918
MPN:
119909-000
ST18-4-55-22-90
Unit Price (€ / pc.)
3.8318 € *
Available: 0 pcs.
Leadtime: 41 Weeks **
SolderSleeve Shield Terminator, ST18-4-55-22-90, Raychem
ST18-4-55-22-90 has a heat-shrinkable SolderSleeve shield terminator with radiation cross-linked modified polyvinylidene fluoride.
Technical specifications
Version | Stoßverbinder | |
AWG cross-section | AWG 22 | |
Colour | transparent blau | |
Isolated | Yes | |
Length | 19.1 mm | |
Material | PVDF | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |