131802-000 | Raychem
Butt connector with heat shrink insulation, 0.61 mm², AWG 20, transparent blue, 16.5 mm, 131802-000
Order No.: 34P3445
EAN: 4099889605495
MPN:
131802-000
SO63-1-55-20-90
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Leadtime: 44 Weeks **
SolderSleeve Shield Terminator, 131802 - 000, Raychem
Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre - Installed Lead Type: 55A0111, Pre - Installed Lead: Yes, Lead Stranding: Stranded, Termination Method: Solder, Jacket Outside Diameter: 1.9 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 1.9 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 0.5 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 125 °C, MIL/NAS Specification (MIL - S - 83519, NAS - 1747): No
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 0,61 mm² | |
AWG cross-section | AWG 20 | |
Isolated | Yes | |
Colour | transparent blau | |
Material | PVDF | |
shrinkable tubing | Yes | |
Length | 16.5 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |