133962-000 | Raychem

Butt connector with heat shrink insulation, 0.32 mm², AWG 22, transparent blue, 16.5 mm, 133962-000

Order No.: 34P3448
EAN: 4099889605525
MPN:
133962-000
SO63-2-01
133962-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
9.7580 € *
Available in 5 Days: 1,549 pcs. - if ordered today
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7580 €
5 pcs.
9.2582 €
10 pcs.
8.6513 €
25 pcs.
7.8897 €
*incl. VAT plus shipping costs
Subject to prior sale

Shield Terminator, 133962-000, TE Connectivity

Splice Type: Shield Terminator, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: Braid Strap, Pre-Installed Lead: Yes, Lead Stranding: 40x38 AWG, Termination Method: Solder, Jacket Outside Diameter: 2.65 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2.65 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 0.75 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 125 °C, Government Qualified: No

Technical specifications
Filter Property Value
Version butt connector
Cable cross-section 0.32 mm²
AWG cross-section AWG 22
Isolated Yes
Colour transparent blue
Material PVDF
shrinkable tubing Yes
Length 16.5 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform No
Substance description Lead
SVHC free No