145811-000 | Raychem
Butt connector with heat shrink insulation, 0.34 mm², AWG 22, transparent, 42 mm, 145811-000
Order No.: 34P3849
EAN: 4099889608694
MPN:
145811-000
CWT-3803-W1
Unit Price (€ / pc.)
2.4276 € *
Available: 0 pcs.
Leadtime: 38 Weeks **
Shield Terminator, 145811-000, TE Connectivity
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2.7 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.3 mm, Wire Size: 22 AWG, Wire Size: 0.34 mm², SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Wire Temperature (Max): 85 °C
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 0,34 mm² | |
AWG cross-section | AWG 22 | |
Isolated | Yes | |
Colour | transparent | |
Material | PE | |
shrinkable tubing | Yes | |
Length | 42 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |