152435-000 | Raychem

Butt connector with heat shrink insulation, 0.38 mm², AWG 22, transparent, 29.3 mm, 152435-000

Order No.: 34P3868
EAN: 4099889608854
MPN:
152435-000
CWT-5-W122-5
152435-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
2.4990 € *
Available: 0 pcs.
Available in 5 Days: 165 pcs.
Leadtime: 36 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3086 €
50 pcs.
2.0706 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale

SolderSleeve Shield Terminator, 152435-000, Raychem

Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: XL Polyethylene, Pre-Installed Lead: Yes, Lead Stranding: Stranded (W1), Jacket Outside Diameter: 4.3 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.3 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 105 °C, Government Qualified: No

Technical specifications
Version Stoßverbinder
Cable cross-section 0,38 mm²
AWG cross-section AWG 22
Isolated Yes
Colour transparent
Material PE
shrinkable tubing Yes
Length 29.3 mm
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium, Blei