155880-000 | Raychem
Butt connector with heat shrink insulation, transparent, 35.5 mm, 155880-000
Order No.: 34P3835
EAN: 4099889608588
MPN:
155880-000
CWT-11
Unit Price (€ / pc.)
3.9627 € *
Available: 0 pcs.
Available in 5 Days: 675 pcs.
Leadtime: 13 Weeks **
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
10 pcs.
3.6533 €
50 pcs.
3.2844 €
100 pcs.
2.9512 €
*incl. VAT plus shipping costs
**Subject to prior sale
SolderSleeve Shield Terminator, 155880-000, Raychem
Temperature Indicator: No, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead: No, Jacket Outside Diameter: 10.7 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 10.8 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 4.5 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 85 °C, Government Qualified: No
Technical specifications
Version | Stoßverbinder | |
Colour | transparent | |
Isolated | Yes | |
Length | 35.5 mm | |
Material | PE | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |