158357-000 | Raychem

Butt connector with heat shrink insulation, transparent, 28.5 mm, 158357-000

Order No.: 34P3836
EAN: 4099889608595
MPN:
158357-000
CWT-11-S
158357-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
4.7243 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
4,724.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
4.7243 €

SolderSleeve Shield Terminator, 158357-000, Raychem

Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 10.8 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 4.5 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Resistance Properties: Splash Protection, Wire Temperature (Max): 105 °C

Technical specifications
Ausführung Stoßverbinder
Farbe transparent
Isoliert Yes
Länge 28.5 mm
Material PE
Schrumpfschlauch Yes
Logistics
Ursprungsland TN
Zolltarifnummer 85369095
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Cadmium, Blei