163563-000 | Raychem
Butt connectorwith insulation, transparent, 32.5 mm, 163563-000
Order No.: 34P3600
EAN: 4099889606850
MPN:
163563-000
B-151-07
Unit Price (€ / pc.)
10.7695 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Shield Terminator, 163563-000, TE Connectivity
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 7.3 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 3.3 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Wire Temperature (Max): 85 °C
Technical specifications
Version | Stoßverbinder | |
Colour | transparent | |
Isolated | Yes | |
Length | 32.5 mm | |
Material | PE | |
shrinkable tubing | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium, Blei |