163665-000 | Raychem

Butt connector with heat shrink insulation, 0.34 mm², AWG 22, transparent blue, 16.5 mm, 163665-000

Order No.: 34P3489
EAN: 4099889605877
MPN:
163665-000
S02-07-R
163665-000 Raychem Butt splices
Image may differ
Unit Price (€ / pc.)
5.1646 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
516.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.1646 €

SolderSleeve Shield Terminator, 163665 - 000, Raychem

Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre - Installed Lead Type: MIL-W-22759/32, Pre - Installed Lead: No, Lead Stranding: Stranded, Jacket Outside Diameter: 2.65 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 3.68 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 0.75 mm, Wire Size: 0.34 mm², Wire Size: 22 AWG, Resistance Properties: Immersion Protection, Government Qualified: Yes

Technical specifications
Version Stoßverbinder
Cable cross-section 0,34 mm²
AWG cross-section AWG 22
Isolated Yes
Colour transparent blau
Material PVDF
shrinkable tubing Yes
Length 16.5 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei