169473-000 | Raychem

Butt connector with heat shrink insulation, 0.4 mm², AWG 24, transparent blue, 16.5 mm, 169473-000

Order No.: 34P3768
EAN: 4099889608106
MPN:
169473-000
ST63-3-55-24-0
169473-000 Raychem Butt splices Image 1
169473-000 Raychem Butt splices Image 2
Image may differ
Unit Price (€ / pc.)
3.9627 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
3,962.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
3.9627 €

SolderSleeve Shield Terminator, 169473-000, Raychem

Temperature Indicator: None, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: AS22759/32, Pre-Installed Lead: Yes, Lead Stranding: Stranded, Termination Method: Solder, Jacket Outside Diameter: 4.3 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.3 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2.15 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Resistance Properties: Immersion Protection, Wire Temperature (Max): 150 °C, Government Qualified: No

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 24
Farbe transparent blau
Länge 16.5 mm
Leiterquerschnitt 0,4 mm²
Material PVDF
Schrumpfschlauch Yes
Logistics
Ursprungsland TW
Zolltarifnummer 85366910
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei