174414-000 | Raychem
Butt connector with heat shrink insulation, 0.61 mm², AWG 20, transparent blue, 16.5 mm, 174414-000
Order No.: 34P3449
EAN: 4099889605532
MPN:
174414-000
SO63-2-55-20-90
Unit Price (€ / pc.)
4.6529 € *
Available: 0 pcs.
Leadtime: 45 Weeks **
Connector, Splice, 174414-000, Raychem
Shield Terminator, Solder
Technical Data
- Version: Soldering shrink connector
- Material: PVDF
- Length: 16.5 mm
- Jacket Outside Diameter: 2.65 mm
- Pre-Installed Lead: Yes
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 0,61 mm² | |
AWG cross-section | AWG 20 | |
Isolated | Yes | |
Colour | transparent blau | |
Material | PVDF | |
shrinkable tubing | Yes | |
Length | 16.5 mm |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85369095 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |