176819-000 | Raychem
Butt connector with heat shrink insulation, transparent, 32.5 mm, 176819-000
Order No.: 34P3593
EAN: 4099889606799
MPN:
176819-000
B-150-11
Unit Price (€ / pc.)
14.9940 € *
Available in 5 Days: 1,418 pcs. - if ordered today
Total Price:
14.99 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9940 €
10 pcs.
13.9230 €
25 pcs.
12.9948 €
50 pcs.
11.8048 €
*incl. VAT plus shipping costs
Subject to prior sale
SolderSleeve Shield Terminator, 176819-000, Raychem
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 11.5 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 10.8 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Wire Temperature (Max): 85 °C
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | transparent | |
Isolated | Yes | |
Length | 32.5 mm | |
Version | butt connector | |
Material | PE | |
shrinkable tubing | Yes |
Download
Logistics
Property | Value |
---|---|
Country of origin | TH |
Customs tariff number | 85366910 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Cadmium, lead |
SVHC free | No |
RoHS conform | No |